FW4000015Q

DigiKey Part Number
FW4000015QDITR-ND - Tape & Reel (TR)
FW4000015QDICT-ND - Cut Tape (CT)
FW4000015QDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FW4000015Q
Description
CRYSTAL 40.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.91000¥5.91
10¥5.24600¥52.46
50¥4.90280¥245.14
100¥4.33230¥433.23
500¥4.10458¥2,052.29
1,000¥3.42037¥3,420.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.30639¥9,919.17
6,000¥3.19238¥19,154.28
15,000¥3.07837¥46,175.55
Manufacturers Standard Package