Programmed by Digi-Key

SIT8924AA-12-33E-40.000000

DigiKey Part Number
1473-SIT8924AA-12-33E-40.000000-ND
Manufacturer
Manufacturer Product Number
SIT8924AA-12-33E-40.000000
Description
MEMS OSC XO 40.0000MHZ LVCMOS LV
Customer Reference
Detailed Description
40 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
40 MHz
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.8mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.12000¥40.12
10¥38.11800¥381.18
50¥36.11160¥1,805.58
100¥33.10220¥3,310.22
500¥31.59778¥15,798.89
1,000¥27.08383¥27,083.83
2,500¥25.07763¥62,694.07
Manufacturers Standard Package