ABM8-272-T3 | |
---|---|
DigiKey Part Number | 535-ABM8-272-T3TR-ND - Tape & Reel (TR) 535-ABM8-272-T3CT-ND - Cut Tape (CT) 535-ABM8-272-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-272-T3 |
Description | CRYSTAL 12.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-272-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.11300 | ¥41.13 |
50 | ¥3.70740 | ¥185.37 |
100 | ¥3.54570 | ¥354.57 |
500 | ¥3.19776 | ¥1,598.88 |
1,000 | ¥3.05919 | ¥3,059.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.85253 | ¥8,557.59 |
6,000 | ¥2.72977 | ¥16,378.62 |
9,000 | ¥2.66056 | ¥23,945.04 |
15,000 | ¥2.57600 | ¥38,640.00 |
21,000 | ¥2.52185 | ¥52,958.85 |
30,000 | ¥2.46578 | ¥73,973.40 |