402F3201XIAR | |
---|---|
DigiKey Part Number | CTX1364TR-ND - Tape & Reel (TR) CTX1364CT-ND - Cut Tape (CT) CTX1364DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 402F3201XIAR |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.72100 | ¥47.21 |
50 | ¥4.25760 | ¥212.88 |
100 | ¥4.07210 | ¥407.21 |
500 | ¥3.67340 | ¥1,836.70 |
1,000 | ¥3.51445 | ¥3,514.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.26437 | ¥6,793.11 |
6,000 | ¥2.16675 | ¥13,000.50 |
9,000 | ¥2.11173 | ¥19,005.57 |
15,000 | ¥2.04449 | ¥30,667.35 |
21,000 | ¥2.00144 | ¥42,030.24 |
30,000 | ¥1.95685 | ¥58,705.50 |