Oscillators

Results: 2
Manufacturer
ECS Inc.Renesas Electronics Corporation
Series
ECS-2033XPRESSO™ FXO-HC73
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
25 MHz33.333 MHz
Output
CMOSHCMOS
Frequency Stability
±25ppm±50ppm
Current - Supply (Max)
13mA35mA
Package / Case
4-SMD, No Lead6-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)0.295" L x 0.205" W (7.50mm x 5.20mm)
Height - Seated (Max)
0.035" (0.90mm)0.055" (1.40mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ECS-2033 SERIES 4-SMD, No Lead (DFN, LCC) 0.035 Thick
ECS-2033-250-BN
XTAL OSC XO 25.0000MHZ CMOS SMD
ECS Inc.
33,482
In Stock
1 : ¥23.97000
Cut Tape (CT)
1,000 : ¥4.26302
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
CMOS
3.3V
±50ppm
-
-40°C ~ 85°C
-
13mA
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
FXO-PC73, FXO-HC72,  FXO-HC73
XLH736033.333000I
XTAL OSC XO 33.3330MHZ HCMOS SMD
Renesas Electronics Corporation
935
In Stock
1 : ¥12.07000
Cut Tape (CT)
1,000 : ¥7.74444
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
33.333 MHz
Enable/Disable
HCMOS
3.3V
±25ppm
-
-40°C ~ 85°C
-
35mA
-
Surface Mount
6-SMD, No Lead
0.295" L x 0.205" W (7.50mm x 5.20mm)
0.055" (1.40mm)
Showing
of 2

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.