Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,642 In Stock | 1 : ¥14.62000 Cut Tape (CT) 1,000 : ¥9.41467 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 50 MHz | Enable/Disable | HCMOS, TTL | 3.3V | ±50ppm | - | -20°C ~ 70°C | - | 45mA | - | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.051" (1.30mm) | |||
9,666 In Stock | 1 : ¥13.52000 Cut Tape (CT) 1,000 : ¥8.67923 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 40 MHz | Enable/Disable | HCMOS, TTL | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 40mA | - | Surface Mount | 4-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.071" (1.80mm) | |||
274 In Stock | 1 : ¥67.50000 Cut Tape (CT) 250 : ¥59.29940 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Silicon | XO (Standard) | 100 MHz | Enable/Disable | LVDS | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 196mA | - | Surface Mount | 6-SMD Module | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.045" (1.15mm) | |||
1,159 In Stock | 1 : ¥17.24000 Cut Tape (CT) 1,000 : ¥11.71687 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 33.33 MHz | Enable/Disable | HCMOS, TTL | 1.8V | ±50ppm | - | -20°C ~ 70°C | - | 15mA | - | Surface Mount | 4-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.071" (1.80mm) |