CB1V8-3C-33M3300 | |
---|---|
DigiKey Part Number | CTX1252TR-ND - Tape & Reel (TR) CTX1252CT-ND - Cut Tape (CT) CTX1252DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB1V8-3C-33M3300 |
Description | XTAL OSC XO 33.3300MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.33 MHz XO (Standard) HCMOS, TTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 33.33 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |
10 | ¥16.46900 | ¥164.69 |
50 | ¥16.08460 | ¥804.23 |
100 | ¥13.78750 | ¥1,378.75 |
500 | ¥13.40448 | ¥6,702.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.71687 | ¥11,716.87 |
3,000 | ¥11.12111 | ¥33,363.33 |
5,000 | ¥10.72391 | ¥53,619.55 |