RH100-40.000-18-F-2050-TR | |
---|---|
DigiKey Part Number | 2151-RH100-40.000-18-F-2050-TR-ND - Tape & Reel (TR) 2151-RH100-40.000-18-F-2050-TRCT-ND - Cut Tape (CT) 2151-RH100-40.000-18-F-2050-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-40.000-18-F-2050-TR |
Description | CRYSTAL 40.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | RH100-40.000-18-F-2050-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.55200 | ¥15.52 |
50 | ¥1.39400 | ¥69.70 |
100 | ¥1.23890 | ¥123.89 |
500 | ¥1.17696 | ¥588.48 |
1,000 | ¥0.99117 | ¥991.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.92924 | ¥2,787.72 |
6,000 | ¥0.89826 | ¥5,389.56 |
15,000 | ¥0.86728 | ¥13,009.20 |