CAA-8.000-18-3050-X-R

DigiKey Part Number
3997-CAA-8.000-18-3050-X-RTR-ND - Tape & Reel (TR)
3997-CAA-8.000-18-3050-X-RCT-ND - Cut Tape (CT)
3997-CAA-8.000-18-3050-X-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAA-8.000-18-3050-X-R
Description
CRYSTAL 8MHZ 18PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 18pF 60 Ohms 2-SMD, Flat Lead
Datasheet
 Datasheet
EDA/CAD Models
CAA-8.000-18-3050-X-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max)
0.138" (3.50mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.38000¥2.38
10¥1.97000¥19.70
50¥1.77160¥88.58
100¥1.57550¥157.55
500¥1.49664¥748.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.26037¥1,260.37
3,000¥1.18161¥3,544.83
5,000¥1.14221¥5,711.05
10,000¥1.10282¥11,028.20
Manufacturers Standard Package