J49SMH-A-G-G-K-8M0

DigiKey Part Number
1908-J49SMH-A-G-G-K-8M0TR-ND - Tape & Reel (TR)
1908-J49SMH-A-G-G-K-8M0CT-ND - Cut Tape (CT)
1908-J49SMH-A-G-G-K-8M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
J49SMH-A-G-G-K-8M0
Description
CRYSTAL 8.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 12pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
J49SMH-A-G-G-K-8M0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.461" L x 0.189" W (11.70mm x 4.80mm)
Height - Seated (Max)
0.157" (4.00mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.72000¥1.72
10¥1.42900¥14.29
50¥1.28720¥64.36
100¥1.14440¥114.44
500¥1.08714¥543.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥0.91539¥915.39
3,000¥0.85820¥2,574.60
5,000¥0.82960¥4,148.00
10,000¥0.80100¥8,010.00
Manufacturers Standard Package