ABM8G-16.000MHZ-8-D2Y-T

DigiKey Part Number
535-14410-2-ND - Tape & Reel (TR)
535-14410-1-ND - Cut Tape (CT)
535-14410-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8G-16.000MHZ-8-D2Y-T
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8G-16.000MHZ-8-D2Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.83000¥5.83
10¥5.14800¥51.48
50¥4.81420¥240.71
100¥4.25350¥425.35
500¥4.02986¥2,014.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.38807¥2,388.07
3,000¥2.23881¥6,716.43
5,000¥2.16419¥10,820.95
10,000¥2.08956¥20,895.60
Manufacturers Standard Package