Crystals

Results: 4
Manufacturer
Jauch QuartzNDK America, Inc.Würth Elektronik
Series
IQXC-240JXS10NX1210AB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
32 MHz48 MHz
Frequency Stability
±10ppm±15ppm-
Frequency Tolerance
±7ppm±10ppm-
Load Capacitance
5pF8pF10pF
ESR (Equivalent Series Resistance)
60 Ohms100 Ohms
Operating Temperature
-30°C ~ 85°C-20°C ~ 70°C
Height - Seated (Max)
0.012" (0.30mm)0.013" (0.33mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
CRYSTAL 48.0000MHZ 10PF SMD
CS10192-48M
CRYSTAL 48.0000MHZ 10PF SMD
NDK America, Inc.
16,670
In Stock
1 : ¥7.96000
Cut Tape (CT)
3,000 : ¥4.44862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
48 MHz
-
-
10pF
60 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.047" L x 0.039" W (1.20mm x 1.00mm)
0.012" (0.30mm)
STD-CIX-1-48M
STDCIX1-48M
CRYSTAL 48MHZ 8PF SMD
NDK America, Inc.
2,867
In Stock
1 : ¥10.10000
Cut Tape (CT)
3,000 : ¥4.82326
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
48 MHz
±15ppm
±10ppm
8pF
60 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.047" L x 0.039" W (1.20mm x 1.00mm)
0.012" (0.30mm)
IQXC-240
830108254201
IQXC-240; 1.2 X 1.0MM; 32.0 MHZ;
Würth Elektronik
449
In Stock
1 : ¥34.81000
Cut Tape (CT)
5,000 : ¥24.95784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
32 MHz
±15ppm
±7ppm
5pF
100 Ohms
Fundamental
-30°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
0.047" L x 0.039" W (1.20mm x 1.00mm)
0.013" (0.33mm)
2,963
In Stock
1 : ¥11.00000
Cut Tape (CT)
1,000 : ¥6.05473
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MHz Crystal
48 MHz
±10ppm
±10ppm
8pF
60 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
0.047" L x 0.039" W (1.20mm x 1.00mm)
0.012" (0.30mm)
Showing
of 4

Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.