FA-20H 32.0000MF12Y-W3

DigiKey Part Number
SER4044TR-ND - Tape & Reel (TR)
SER4044CT-ND - Cut Tape (CT)
SER4044DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FA-20H 32.0000MF12Y-W3
Description
CRYSTAL 32.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-20H 32.0000MF12Y-W3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±12ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.022" (0.55mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.10000¥10.10
10¥9.63000¥96.30
50¥9.40360¥470.18
100¥8.05960¥805.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥8.05972¥2,014.93
500¥7.83576¥3,917.88
750¥7.16420¥5,373.15
1,250¥6.60450¥8,255.62
2,500¥6.26868¥15,671.70
6,250¥6.04479¥37,779.94
12,500¥5.82092¥72,761.50
Manufacturers Standard Package