Programmed by Digi-Key

SIT8918AA-72-XXS-33.333333

DigiKey Part Number
1473-SIT8918AA-72-XXS-33.333333-ND
Manufacturer
Manufacturer Product Number
SIT8918AA-72-XXS-33.333333
Description
MEMS OSC XO 33.333333MHZ LVCMOS
Customer Reference
Detailed Description
33.333333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
33.333333 MHz
Function
Standby (Power Down)
Output
LVCMOS, LVTTL
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.83000¥27.83
10¥26.47700¥264.77
50¥25.15000¥1,257.50
100¥22.50230¥2,250.23
500¥21.17850¥10,589.25
1,000¥18.53125¥18,531.25
2,500¥17.20759¥43,018.97
Manufacturers Standard Package