ABS06-107-32.768KHZ-T

DigiKey Part Number
535-12373-2-ND - Tape & Reel (TR)
535-12373-1-ND - Cut Tape (CT)
535-12373-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS06-107-32.768KHZ-T
Description
CRYSTAL 32.7680KHZ 4PF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 4pF 60 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABS06-107-32.768KHZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
4pF
ESR (Equivalent Series Resistance)
60 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.83000¥5.83
10¥5.17200¥51.72
50¥4.83220¥241.61
100¥4.26990¥426.99
500¥4.04546¥2,022.73
1,000¥3.37119¥3,371.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.25877¥9,776.31
6,000¥3.14641¥18,878.46
15,000¥3.03404¥45,510.60
Manufacturers Standard Package