STDCRG1-25M

DigiKey Part Number
644-STDCRG1-25MTR-ND - Tape & Reel (TR)
644-STDCRG1-25MCT-ND - Cut Tape (CT)
644-STDCRG1-25MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STDCRG1-25M
Description
CRYSTAL 25.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.84000¥4.84
10¥4.02300¥40.23
50¥3.61880¥180.94
100¥3.21740¥321.74
500¥3.05634¥1,528.17
1,000¥2.57377¥2,573.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.41294¥7,238.82
6,000¥2.33252¥13,995.12
15,000¥2.25208¥33,781.20
Manufacturers Standard Package