ABM8G-16.000MHZ-18-D2Y-T

DigiKey Part Number
535-10267-2-ND - Tape & Reel (TR)
535-10267-1-ND - Cut Tape (CT)
535-10267-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8G-16.000MHZ-18-D2Y-T
Description
CRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8G-16.000MHZ-18-D2Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥3.29200¥32.92
50¥2.96700¥148.35
100¥2.83730¥283.73
500¥2.55834¥1,279.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.44734¥2,447.34
2,000¥2.34148¥4,682.96
3,000¥2.28178¥6,845.34
5,000¥2.20883¥11,044.15
7,000¥2.16215¥15,135.05
10,000¥2.11379¥21,137.90
25,000¥1.99474¥49,868.50
Manufacturers Standard Package