ATS037SM-1E

DigiKey Part Number
CTX1020TR-ND - Tape & Reel (TR)
CTX1020CT-ND - Cut Tape (CT)
CTX1020DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATS037SM-1E
Description
CRYSTAL 3.6864MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.6864 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
3.6864 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max)
0.169" (4.30mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.30000¥2.30
10¥1.98700¥19.87
50¥1.78800¥89.40
100¥1.71010¥171.01
500¥1.54148¥770.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.03649¥1,036.49
2,000¥0.99146¥1,982.92
3,000¥0.96610¥2,898.30
5,000¥0.93511¥4,675.55
7,000¥0.91526¥6,406.82
10,000¥0.89795¥8,979.50
Manufacturers Standard Package