Contacts, Spring Loaded (Pogo Pins), and Pressure
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥7.14000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.126" (3.20mm) | 0.106" (2.69mm) | 0.086" (2.18mm) | Circular - 0.043" (1.09mm) | 12gf | 50gf | 0.019" (0.48mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.248" (6.30mm) | 0.221" (5.61mm) | 0.193" (4.90mm) | Circular - 0.043" (1.09mm) (TH) | 15gf | 50gf | 0.019" (0.48mm) Dia | - | 1000000 | Copper Alloy | Gold | 20.0µin (0.51µm) |