Contacts, Spring Loaded (Pogo Pins), and Pressure
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,168 In Stock | 1 : ¥5.42000 Cut Tape (CT) 2,000 : ¥2.70649 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Contact Pad | Surface Mount | - | - | - | Rectangular - 0.150" L x 0.118" W x 0.020" H (3.80mm x 3.00mm x 0.50mm) | - | - | - | - | - | Beryllium Copper | Gold | Flash | ||
27,949 In Stock | 1 : ¥5.58000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.155" (3.94mm) | 0.135" (3.44mm) | 0.116" (2.94mm) | Circular - 0.072" (1.83mm) | 15gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
43,821 In Stock | 1 : ¥10.34000 Bulk | - | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.106" (2.70mm) | - | 0.077" (1.95mm) | Circular - 0.072" (1.83mm) | 40.79gf | 86.68gf | 0.039" (1.00mm) Dia | - | 40000 | Brass Alloy | Gold | 10.0µin (0.25µm) |