Multi Purpose

Results: 7
Manufacturer
TE Connectivity Aerospace, Defense and MarineTE Connectivity AMP Connectors
Series
AMPLIMITE HDP-20AMPLIMITE HDP-22Multimate XII
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Type
Power, StampedStamped
Pin or Socket
PinSocket
Wire Gauge
12-16 AWG18-22 AWG22-28 AWG
Contact Material
BrassCopperPhosphor Bronze
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Material
Contact Finish
Contact Finish Thickness
1658670-1
1658670-1
CONN PIN 22-28AWG GOLD CRIMP
TE Connectivity AMP Connectors
185,517
In Stock
1 : ¥1.40000
Cut Tape (CT)
20,000 : ¥0.59715
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Pin
Crimp
22-28 AWG
Brass
Gold
30.0µin (0.76µm)
6,355
In Stock
1 : ¥160.91000
Bulk
Bulk
Active
Power, Stamped
Pin
Crimp
12-16 AWG
Copper
Gold
30.0µin (0.76µm)
858
In Stock
1 : ¥169.61000
Bulk
Bulk
Active
Power, Stamped
Socket
Crimp
12-16 AWG
Copper
Gold
30.0µin (0.76µm)
1658686-2
1658686-2
CONN SOCKET 22-28AWG GOLD CRIMP
TE Connectivity AMP Connectors
58,551
In Stock
1 : ¥1.97000
Bulk
Bulk
Active
Stamped
Socket
Crimp
22-28 AWG
Phosphor Bronze
Gold
30.0µin (0.76µm)
AMPLIMITE-PG1822
745229-4
CONN PIN 18-22AWG GOLD CRIMP
TE Connectivity AMP Connectors
5,995
In Stock
1 : ¥3.28000
Bulk
Bulk
Active
Stamped
Pin
Crimp
18-22 AWG
Brass
Gold
30.0µin (0.76µm)
0
In Stock
Check Lead Time
3,000 : ¥48.83101
Tape & Reel (TR)
Tape & Reel (TR)
Active
Power, Stamped
Pin
Crimp
12-16 AWG
Copper
Gold
30.0µin (0.76µm)
0
In Stock
Check Lead Time
1,500 : ¥73.08483
Tape & Reel (TR)
Tape & Reel (TR)
Active
Power, Stamped
Socket
Crimp
12-16 AWG
Copper
Gold
30.0µin (0.76µm)
Showing
of 7

Multi Purpose


Products in the multipurpose contact family are interconnect system components which are typically applied to a conductor by means of a crimp connection, which can be used with multiple styles of corresponding housings. This allows the use of the same contact part number and application equipment to assemble similar connectors which are resistant to incorrect mating.