6209-0-00-15-00-00-03-0

DigiKey Part Number
54-6209-0-00-15-00-00-03-0-ND
Manufacturer
Manufacturer Product Number
6209-0-00-15-00-00-03-0
Description
NAIL HEAD PIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.015" (0.38mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.015" (0.38mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.290" (7.37mm)
Length - Below Flange
-
Length - Overall
0.315" (8.00mm)
Flange Diameter
0.030" (0.76mm)
Mounting Hole Diameter
0.019" (0.48mm)
Mounting Type
Through Hole
Termination
Solder
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥3.28400¥32.84
25¥3.00120¥75.03
50¥2.82400¥141.20
100¥2.70590¥270.59
250¥2.47072¥617.68
500¥2.35318¥1,176.59
1,000¥1.94139¥1,941.39
3,000¥1.76488¥5,294.64
Manufacturers Standard Package