FFC, FPC (Flat Flexible) Connector Assemblies

Results: 5
Series
FH12FH52
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
6101250
Cable End Type
StraightTabbed
Contact Material
Copper AlloyPhosphor Bronze
Housing Material
Liquid Crystal Polymer (LCP), Halogen FreePolyamide (PA), Nylon
Actuator Material
Liquid Crystal Polymer (LCP), Halogen FreePolyphenylene Sulfide (PPS)
Features
-Solder RetentionZero Insertion Force (ZIF)
Voltage Rating
50V-
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
FH12-12S-0.5SH(55)
FH12-12S-0.5SH(55)
CONN FFC BOTTOM 12POS 0.5MM R/A
Hirose Electric Co Ltd
10,400
In Stock
1 : ¥14.12000
Cut Tape (CT)
2,000 : ¥7.57466
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
12
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight
Phosphor Bronze
Gold
Polyamide (PA), Nylon
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
FH52-12S-0.5SH(99)
FH52-12S-0.5SH(99)
CONN FFC BOTTOM 12POS 0.5MM R/A
Hirose Electric Co Ltd
1,284
In Stock
1 : ¥21.84000
Cut Tape (CT)
500 : ¥14.84940
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
12
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Tabbed
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Halogen Free
Liquid Crystal Polymer (LCP), Halogen Free
-
-
-40°C ~ 105°C
UL94 V-0
FH52K-6S-0.5SH
FH52K-6S-0.5SH
CONN FFC BOTTOM 6POS 0.5MM R/A
Hirose Electric Co Ltd
4,857
In Stock
1 : ¥13.87000
Cut Tape (CT)
3,000 : ¥2.98508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
6
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Tabbed
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Halogen Free
Liquid Crystal Polymer (LCP), Halogen Free
Solder Retention
50V
-40°C ~ 125°C
UL94 V-0
FH52K-10S-0.5SH
FH52K-10S-0.5SH
CONN FFC BOTTOM 10POS 0.5MM R/A
Hirose Electric Co Ltd
2,964
In Stock
1 : ¥15.43000
Cut Tape (CT)
3,000 : ¥3.05391
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
10
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Tabbed
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Halogen Free
Liquid Crystal Polymer (LCP), Halogen Free
Solder Retention
50V
-40°C ~ 125°C
UL94 V-0
CONN FFC BOTTOM 50POS 0.5MM R/A
FH52K-50S-0.5SH
CONN FFC BOTTOM 50POS 0.5MM R/A
Hirose Electric Co Ltd
0
In Stock
Check Lead Time
3,000 : ¥5.85531
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
50
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Tabbed
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Halogen Free
Liquid Crystal Polymer (LCP), Halogen Free
Solder Retention
50V
-40°C ~ 125°C
UL94 V-0
Showing
of 5

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.