FH52K-10S-0.5SH | |
---|---|
DigiKey Part Number | 26-FH52K-10S-0.5SHTR-ND - Tape & Reel (TR) 26-FH52K-10S-0.5SHCT-ND - Cut Tape (CT) 26-FH52K-10S-0.5SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH52K-10S-0.5SH |
Description | CONN FFC BOTTOM 10POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH52K-10S-0.5SH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥13.44800 | ¥134.48 |
25 | ¥12.87280 | ¥321.82 |
50 | ¥12.58720 | ¥629.36 |
100 | ¥12.01500 | ¥1,201.50 |
250 | ¥10.87076 | ¥2,717.69 |
500 | ¥10.01252 | ¥5,006.26 |
1,000 | ¥8.58212 | ¥8,582.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.00998 | ¥24,029.94 |
6,000 | ¥7.60948 | ¥45,656.88 |
9,000 | ¥7.43784 | ¥66,940.56 |