5834-0-15-80-23-27-10-0

DigiKey Part Number
ED11432-ND
Manufacturer
Manufacturer Product Number
5834-0-15-80-23-27-10-0
Description
CONN PIN RCPT .045-.065 PRESSFIT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.045" ~ 0.065" (1.14mm ~ 1.65mm) No Tail Press-Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Press-Fit
Length - Overall
0.290" (7.37mm)
Accepts Pin Diameter
0.045" ~ 0.065" (1.14mm ~ 1.65mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.088" (2.24mm)
Mounting Hole Diameter
0.107" (2.72mm)
Flange Diameter
0.118" (3.00mm)
Tail Diameter
-
Socket Depth
0.255" (6.48mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.79000¥13.79
10¥11.99500¥119.95
25¥11.48400¥287.10
50¥11.22940¥561.47
100¥10.71950¥1,071.95
250¥9.69840¥2,424.60
500¥8.93292¥4,466.46
1,000¥7.65671¥7,656.71
3,000¥7.14631¥21,438.93
Manufacturers Standard Package