Plugs and Receptacles

Results: 7
Manufacturer
Adam TechAmphenol AudioQualtekSCHURTER Inc.
Series
-738W739WHPSeries™ PowerNR010NR020
Packaging
-BulkTray
Connector Style
Custom ConnectionNEMA 5-15RNEMA 5-20P
Connector Type
Plug, Male BladesReceptacle, Female Sockets
Current Rating (Amps)
15A20A25A
Voltage Rating
125VAC250VAC
Mounting Type
Free Hanging (In-Line)Panel Mount, FlangePanel Mount, Snap-In
Termination
IDCQuick Connect - 0.250" (6.3mm)ScrewSolderSolder EyeletSolder Tabs
Features
-Cable ClampTamper ResistantTerminating Cover
Panel Cutout Dimensions
-Square - 24.30mm x 24.30mmSquare - 24.50mm x 24.50mmVariable Size
Panel Thickness
0.031" ~ 0.063" (0.79mm ~ 1.60mm)0.031" ~ 0.071" (0.79mm ~ 1.80mm)0.031" ~ 0.079" (0.79mm ~ 2.00mm)-
Material Flammability Rating
-UL94 V-0
Ingress Protection
-IP20
Approval Agency
CSA, cULus, ULCSA, ULcUL, ULcURus
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Current Rating (Amps)
Voltage Rating
Number of Positions
Mounting Type
Termination
Features
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
739W-X2/03
739W-X2/03
PWR ENT RCPT NEMA5-15 PANEL IDC
Qualtek
442,991
In Stock
1 : ¥8.87000
Bulk
Bulk
Active
NEMA 5-15R
Receptacle, Female Sockets
15A
125VAC
3
Panel Mount, Snap-In
IDC
Terminating Cover
Square - 24.50mm x 24.50mm
0.031" ~ 0.071" (0.79mm ~ 1.80mm)
-
-
CSA, UL
Q-716
Q-716
PWR ENT PLUG NEMA5-20 STR SCREW
Qualtek
1,175
In Stock
1,080
Factory
1 : ¥51.72000
Bulk
-
Bulk
Active
NEMA 5-20P
Plug, Male Blades
20A
125VAC
3
Free Hanging (In-Line)
Screw
Cable Clamp
-
-
-
-
cUL, UL
MFG_NR020_Series
3-119-051
NEMA 5-15R WITHOUT WALL
SCHURTER Inc.
3,279
In Stock
1 : ¥11.25000
Bulk
Bulk
Active
NEMA 5-15R
Receptacle, Female Sockets
15A
125VAC
3
Panel Mount, Snap-In
Solder Eyelet
-
Variable Size
0.031" ~ 0.063" (0.79mm ~ 1.60mm)
UL94 V-0
IP20
CSA, cULus, UL
1,177
In Stock
1 : ¥11.82000
Bulk
Bulk
Active
NEMA 5-15R
Receptacle, Female Sockets
15A
125VAC
3
Panel Mount, Snap-In
Quick Connect - 0.250" (6.3mm)
-
Variable Size
0.031" ~ 0.079" (0.79mm ~ 2.00mm)
UL94 V-0
IP20
CSA, cULus, UL
NEMA-5-3-HW
NEMA-5-3-HW
RECEPTACLE, PANEL SNAP, HORIZONT
Adam Tech
7,728
In Stock
1 : ¥11.90000
Tray
-
Tray
Active
NEMA 5-15R
Receptacle, Female Sockets
15A
125VAC
3
Panel Mount, Snap-In
IDC
-
Square - 24.30mm x 24.30mm
-
UL94 V-0
-
cURus
738W-X2/35
738W-X2/35
TAMPER RESISTANT NEMA 5-15R SNAP
Qualtek
13,182
In Stock
20,500
Factory
1 : ¥13.30000
-
-
Active
NEMA 5-15R
Receptacle, Female Sockets
15A
125VAC
3
Panel Mount, Snap-In
Solder
Tamper Resistant
Square - 24.50mm x 24.50mm
0.031" ~ 0.079" (0.79mm ~ 2.00mm)
-
-
cUL, UL
HP Series
HP-3-MD
CONN POWER JACK POWER IN
Amphenol Audio
59
In Stock
1 : ¥42.28000
Bulk
Bulk
Active
Custom Connection
Receptacle, Female Sockets
25A
250VAC
3
Panel Mount, Flange
Solder Tabs
-
-
-
UL94 V-0
IP20
cUL, UL
Showing
of 7

Plugs and Receptacles