SM99S01VBNN04G7 | |
---|---|
DigiKey Part Number | 1849-1170-2-ND - Tape & Reel (TR) 1849-1170-1-ND - Cut Tape (CT) 1849-1170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM99S01VBNN04G7 |
Description | TERM BLOCK 1POS SIDE ENTRY SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 9 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Push Button Actuated | |
Color | Red | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥5.54200 | ¥55.42 |
25 | ¥4.58120 | ¥114.53 |
50 | ¥4.06540 | ¥203.27 |
100 | ¥3.67640 | ¥367.64 |
250 | ¥3.30788 | ¥826.97 |
500 | ¥3.10840 | ¥1,554.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.95849 | ¥2,958.49 |
2,000 | ¥2.84597 | ¥5,691.94 |
3,000 | ¥2.79360 | ¥8,380.80 |
5,000 | ¥2.73900 | ¥13,695.00 |
7,000 | ¥2.70881 | ¥18,961.67 |
10,000 | ¥2.68108 | ¥26,810.80 |
25,000 | ¥2.62604 | ¥65,651.00 |