TM11R-3C-88(50) | |
---|---|
DigiKey Part Number | H124438-ND |
Manufacturer | |
Manufacturer Product Number | TM11R-3C-88(50) |
Description | CONN MOD JACK 8P8C VERT SHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded |
Datasheet | Datasheet |
EDA/CAD Models | TM11R-3C-88(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.70000 | ¥47.70 |
10 | ¥43.28900 | ¥432.89 |
25 | ¥41.00160 | ¥1,025.04 |
40 | ¥40.04800 | ¥1,601.92 |
80 | ¥38.14138 | ¥3,051.31 |
240 | ¥33.37371 | ¥8,009.69 |
480 | ¥32.42021 | ¥15,561.70 |
960 | ¥27.65254 | ¥26,546.44 |
2,400 | ¥25.74543 | ¥61,789.03 |