PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,243 In Stock 6,600 Factory | 1 : ¥13.05000 Bulk | - | Bulk | Active | PC Pin | Double End | 0.040" (1.02mm) Dia | 0.040" (1.02mm) Dia | 0.210" (5.33mm) | 0.265" (6.73mm) | 0.515" (13.08mm) | 0.125" (3.18mm) | 0.086" (2.18mm) | Through Hole | Press-Fit | Insulated | 0.062" (1.57mm) | Brass | Tin | - | ||
2,178 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | PC Pin | Single End | 0.060" (1.52mm) | - | 0.230" (5.84mm) | - | 0.250" (6.35mm) | 0.120" (3.05mm) | 0.640" (16.26mm) | Surface Mount | Solder | - | - | Brass Alloy | Tin | 200.0µin (5.08µm) |