Arrays, Edge Type, Mezzanine (Board to Board)

Results: 3
Series
AcceleRate® ADF6Q Strip® QSH
Packaging
Cut Tape (CT)Digi-Reel®StripTape & Reel (TR)
Connector Type
High Density Array, FemaleReceptacle, Center Strip Contacts
Number of Positions
80120240
Pitch
0.020" (0.50mm)0.025" (0.64mm)
Number of Rows
24
Features
Board GuideBoard Guide, Ground Bus (Plane), Pick and Place
Contact Finish Thickness
10.0µin (0.25µm)30.0µin (0.76µm)
Mated Stacking Heights
5mm, 7mm, 10mm, 12mm5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
Height Above Board
0.128" (3.25mm)0.147" (3.72mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
ADF6-20-03.5-L-4-2-A-TR
ADF6-20-03.5-L-4-2-A-TR
CONN 0.635MM SKT 20POS SMD
Samtec Inc.
805
In Stock
1 : ¥111.65000
Strip
Strip
Active
High Density Array, Female
80
0.025" (0.64mm)
4
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
5mm, 7mm, 10mm, 12mm
0.147" (3.72mm)
QSH Series
QSH-060-01-H-D-A-K-TR
CONN RCPT 120POS SMD GOLD
Samtec Inc.
1,237
In Stock
5,000
Factory
1 : ¥129.55000
Cut Tape (CT)
500 : ¥80.53546
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
120
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
30.0µin (0.76µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
ADF6-60-03.5-L-4-2-A-TR
ADF6-60-03.5-L-4-2-A-TR
CONN 0.635MM SKT 60POS SMD
Samtec Inc.
1,222
In Stock
4,900
Factory
1 : ¥160.74000
Strip
Strip
Active
High Density Array, Female
240
0.025" (0.64mm)
4
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
5mm, 7mm, 10mm, 12mm
0.147" (3.72mm)
Showing
of 3

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.