QSH-060-01-H-D-A-K-TR | |
---|---|
DigiKey Part Number | SAM15030TR-ND - Tape & Reel (TR) SAM15030CT-ND - Cut Tape (CT) SAM15030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSH-060-01-H-D-A-K-TR |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-060-01-H-D-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.95000 | ¥163.95 |
10 | ¥155.24700 | ¥1,552.47 |
25 | ¥149.41840 | ¥3,735.46 |
50 | ¥145.72400 | ¥7,286.20 |
100 | ¥113.13110 | ¥11,313.11 |
250 | ¥102.29448 | ¥25,573.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥80.53834 | ¥40,269.17 |
1,000 | ¥78.91338 | ¥78,913.38 |