Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,534 In Stock | 1 : ¥22.02000 Box | Box | Active | Feed Through | - | 4 | 1 | 5.2mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Gray | - | |||
10,503 In Stock | 1 : ¥23.79000 Bulk | Bulk | Active | Feed Through | - | 4 | 2 | 3.5mm | Push In, Spring | 16 A | 500V | 5 A | 600V | 14-26 AWG | 0.14-1.5mm² | - | Gray | - | |||
4,442 In Stock 49,000 Factory | 1 : ¥72.34000 Box | Box | Active | Ground, Earth | - | 4 | 1 | 5.2mm | Push In, Spring | - | - | - | - | 12-26 AWG | 0.14-4mm² | - | Green, Yellow | - |