Audio Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,440 In Stock | 1 : ¥11.16000 Bag | - | Bag | Active | Phone Plug | Male | Stereo (3 Conductor, TRS) | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.126" (3.20mm) | 3 Conductors, 3 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Crimp | Unshielded | Cover, Strain Relief | Black | -25°C ~ 70°C | ||
970 In Stock | 1 : ¥10.75000 Bag | - | Bag | Active | Phone Plug | Male | Mono | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone | 0.098" (2.50mm) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Solder | Unshielded | Strain Relief | - | 0°C ~ 40°C |