USB, DVI, HDMI Connector Assemblies

Results: 3
Manufacturer
Amphenol ICC (Commercial Products)Kycon, Inc.
Series
-GSB4KDMIX-SL1
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
HDMIUSB-A (USB TYPE-A)USB-C (USB TYPE-C)
Number of Contacts
91924
Specifications
-USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))USB 4.0 Gen 3
Mounting Type
Surface Mount, Right Angle; Through HoleThrough Hole, Right Angle
Mounting Feature
HorizontalVertical, Flag
Features
-Board GuideBoard Lock
Operating Temperature
-40°C ~ 105°C-
Current Rating (Amps)
0.5A5A-
Mating Cycles
500010000
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
GSB4116341HR
GSB4116341HR
CONN RCPT USB3.1 TYPEA 9POS R/A
Amphenol ICC (Commercial Products)
3,793
In Stock
1 : ¥14.86000
Tray
Tray
Active
USB-A (USB TYPE-A)
9
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Through Hole, Right Angle
Vertical, Flag
Solder
Board Lock
-
-
1
-
-
5000
Shielded
KDMIX-SL1-NS-WS-B15
KDMIX-SL1-NS-WS-B15
CONN HDMI R/A UPRIGHT SOLDER
Kycon, Inc.
3,241
In Stock
1 : ¥50.74000
Tray
Tray
Active
HDMI
19
Receptacle
-
Through Hole, Right Angle
Vertical, Flag
Solder
Board Guide
-
-40°C ~ 105°C
1
0.5A
-
10000
Shielded
12402143E512A
12402143E512A
USB4 GEN3, TYPE C, TOP MOUNT, CE
Amphenol ICC (Commercial Products)
9,249
In Stock
1 : ¥10.92000
Cut Tape (CT)
1,000 : ¥6.01500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 4.0 Gen 3
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-
1
5A
-
-
Shielded
Showing
of 3

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).