Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,406 In Stock | 1 : ¥95.23000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | M12-4 | - | Panel Mount, Through Hole, Right Angle | Bulkhead | Solder | Threaded | D | Metal | Copper Zinc | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Board Lock | Shielded | 4A | 250V | - | -30°C ~ 85°C | |||
1,259 In Stock | 1 : ¥74.87000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | M8-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Copper Zinc | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 | Backshell | Unshielded | 4A | 30V | 0.157" ~ 0.217" (4.00mm ~ 5.50mm) | -30°C ~ 85°C | |||
52 In Stock | 1 : ¥115.84000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | M8-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Copper Zinc | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 | Backshell, Coupling Nut | Unshielded | 4A | 30V | 0.157" ~ 0.217" (4.00mm ~ 5.50mm) | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥89.82000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Plastic | Polyamide (PA6), Nylon 6, Glass Filled | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 | Backshell, Coupling Nut | Unshielded | 4A | 250V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -30°C ~ 85°C |