2337019-1

DigiKey Part Number
A144746TR-ND - Tape & Reel (TR)
A144746CT-ND - Cut Tape (CT)
A144746DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2337019-1
Description
UMCC MICRO-COAX RECEPTACLE, GEN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
2337019-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Receptacle, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
-
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
Copper Alloy
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
Mating Cycles
-
Insertion Loss
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.89000¥1.89
10¥1.60900¥16.09
25¥1.50080¥37.52
50¥1.42180¥71.09
100¥1.34470¥134.47
250¥1.25212¥313.03
500¥1.18004¥590.02
1,000¥1.11822¥1,118.22
2,500¥1.03581¥2,589.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.82451¥8,245.10
30,000¥0.73691¥22,107.30
50,000¥0.63900¥31,950.00
Manufacturers Standard Package