DF22A-2EP-7.92C | |
---|---|
DigiKey Part Number | H123138-ND |
Manufacturer | |
Manufacturer Product Number | DF22A-2EP-7.92C |
Description | CONN PLUG HSG 2POS 7.92MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Beige 0.312" (7.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF22A-2EP-7.92C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.312" (7.92mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Beige | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.38200 | ¥33.82 |
25 | ¥3.09000 | ¥77.25 |
50 | ¥2.90940 | ¥145.47 |
100 | ¥2.78790 | ¥278.79 |
300 | ¥2.54523 | ¥763.57 |
500 | ¥2.42410 | ¥1,212.05 |
1,000 | ¥1.99992 | ¥1,999.92 |
2,500 | ¥1.81811 | ¥4,545.27 |