M15733/61-0014 | |
---|---|
DigiKey Part Number | 410-1255-ND |
Manufacturer | |
Manufacturer Product Number | M15733/61-0014 |
Description | FILTER LC(PI) 0.01UF CHASSIS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 10000pF 20 A Axial, Bushing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 70dB @ 1GHz ~ 10GHz | |
Resistance - Channel (Ohms) | - | |
Current | 20 A | |
Values | C = 10000pF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | - | |
Voltage - Rated | 50V | |
Mounting Type | Chassis Mount | |
Package / Case | Axial, Bushing | |
Size / Dimension | 0.187" Dia x 0.465" L (4.75mm x 11.81mm) | |
Height | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥239.56000 | ¥239.56 |
10 | ¥231.82800 | ¥2,318.28 |
25 | ¥224.09880 | ¥5,602.47 |
50 | ¥216.37300 | ¥10,818.65 |
100 | ¥193.19010 | ¥19,319.01 |
300 | ¥191.27737 | ¥57,383.21 |