0467650301

DigiKey Part Number
WM11254TR-ND - Tape & Reel (TR)
WM11254CT-ND - Cut Tape (CT)
WM11254DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0467650301
Description
CONN RCP MICRO HDMI 19POS SMD RA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
HDMI - Micro Receptacle Connector 19 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0467650301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
HDMI - Micro
Number of Contacts
19
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Solder Retention
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.8A
Voltage - Rated
30V
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.31000¥18.31
10¥15.60700¥156.07
100¥12.89510¥1,289.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥10.18040¥10,180.40
2,000¥9.84105¥19,682.10
3,000¥9.50170¥28,505.10
5,000¥9.02661¥45,133.05
Manufacturers Standard Package