Interface Modules

Results: 2
Series
VariofaceVARIOFACE, VIP
Control Side Connection
D-Sub, FemaleD-Sub, Male
Positions / Poles
1525
Voltage - Rated
30VAC, 60VDC125VAC/DC
Operating Temperature
-40°C ~ 70°C-20°C ~ 50°C
Length
2.248" (57.10mm)5.000" (127.00mm)
Width
0.744" (18.90mm)2.984" (75.79mm)
Wire Gauge
14-26 AWG16-24 AWG
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Process Side Connection
Control Side Connection
Control Side Cable Retainer
Positions / Poles
Features
Voltage - Rated
Current Rating (Per Contact)
Operating Temperature
Length
Width
Wire Gauge
290378x
2903782
INTERFACE MOD DSUB FMALE 25POS
Phoenix Contact
19
In Stock
1 : ¥515.15000
Bulk
Bulk
Active
Terminal Blocks - Spring Connection
D-Sub, Female
Jackscrew Socket
25
-
125VAC/DC
2 A
-20°C ~ 50°C
2.248" (57.10mm)
2.984" (75.79mm)
14-26 AWG
1278800
1278800
VARIOFACE FRONT CONNECT, 1:1 D-S
Phoenix Contact
4
In Stock
1 : ¥460.47000
Bulk
Bulk
Active
Terminal Blocks - Spring Connection
D-Sub, Male
Jackscrew Socket
15
-
30VAC, 60VDC
2 A
-40°C ~ 70°C
5.000" (127.00mm)
0.744" (18.90mm)
16-24 AWG
Showing
of 2

Interface Modules


Terminal block interface modules are devices used to connect I/O cards and equipment together. They are typically found in industrial applications. The modules consist of a control and process connector or terminal block and typically another device such as a circuit breaker, fuse, led, etc. on a single rail mounted circuit board. Connection types include: D-sub, RJ45, rectangular, card edge, and more.