MMS-102-02-L-DV

DigiKey Part Number
SAM1236-02-ND
Manufacturer
Manufacturer Product Number
MMS-102-02-L-DV
Description
CONN RCPT 4POS 0.079 GOLD SMD
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
MMS-102-02-L-DV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.177" (4.50mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3.9A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.67000¥10.67
10¥9.03900¥90.39
100¥8.11790¥811.79
500¥6.64174¥3,320.87
1,000¥5.90383¥5,903.83
5,000¥5.16584¥25,829.20
10,000¥4.90755¥49,075.50
Manufacturers Standard Package
Alternate Length
CONN RCPT 6POS 0.079 GOLD SMD
In-Stock: 666
Unit Price: ¥14.94000
CONN RCPT 8POS 0.079 GOLD SMD
In-Stock: 709
Unit Price: ¥19.95000
CONN RCPT 10POS 0.079 GOLD SMD
In-Stock: 465
Unit Price: ¥23.07000
CONN RCPT 12POS 0.079 GOLD SMD
In-Stock: 165
Unit Price: ¥27.67000
CONN RCPT 14POS 0.079 GOLD SMD
In-Stock: 165
Unit Price: ¥32.26000