6342-0-15-15-42-27-10-0 | |
---|---|
DigiKey Part Number | ED10180-ND |
Manufacturer | |
Manufacturer Product Number | 6342-0-15-15-42-27-10-0 |
Description | PRESS-FIT RECEPTACLE; ACCEPTS .0 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.059" ~ 0.063" (1.50mm ~ 1.60mm) No Tail Press-Fit, Hex |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit, Hex | |
Length - Overall | 0.203" (5.16mm) | |
Accepts Pin Diameter | 0.059" ~ 0.063" (1.50mm ~ 1.60mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.090" (2.29mm) | |
Flange Diameter | 0.106" (2.69mm) | |
Tail Diameter | - | |
Socket Depth | 0.173" (4.39mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | 20.0N | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.37900 | ¥63.79 |
25 | ¥6.12120 | ¥153.03 |
50 | ¥5.98980 | ¥299.49 |
100 | ¥5.72960 | ¥572.96 |
250 | ¥5.20896 | ¥1,302.24 |
500 | ¥4.68812 | ¥2,344.06 |
1,000 | ¥4.16721 | ¥4,167.21 |
3,000 | ¥3.77651 | ¥11,329.53 |