Power Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,831 In Stock | 1 : ¥12.31000 Bulk | - | Bulk | Active | Plug | Female | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder | Unshielded | Strain Relief | Black | 12VDC | 5 A | 0.374" (9.50mm) | - | - | - | ||
3,416 In Stock | 1 : ¥13.63000 Bag | - | Bag | Active | Plug | Female | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet(s) | Unshielded | - | Black | 24VDC | 8 A | 0.551" (14.00mm) | - | - | -25°C ~ 70°C | ||
3,637 In Stock | 1 : ¥14.94000 Bulk | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.236" (6.00mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Unshielded | - | Black | 12VAC/DC | 500 mA | - | - | - | -20°C ~ 70°C | |||
1,494 In Stock | 1 : ¥26.93000 Bulk | Bulk | Active | Plug | Female | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder | Unshielded | Strain Relief | Black | 12VAC/DC | 500 mA | 0.295" (7.50mm) | - | - | -20°C ~ 70°C | |||
6,840 In Stock | 1 : ¥7.96000 Bag | - | Bag | Active | Plug | Male | 1.00mm ID (0.039"), 3.30mm ID (0.130"), 5.500mm OD (0.217") EIAJ-4 | 0.039" (1.00mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder | Unshielded | Strain Relief | Yellow | 24VDC | 5 A | 0.374" (9.50mm) | - | - | 0°C ~ 40°C | ||
487 In Stock | 1 : ¥11.41000 Bag | - | Bag | Active | Plug | Female | 2.50mm ID (0.098"), 5.00mm OD (0.197") | 0.098" (2.50mm ID), 0.197" (5.00mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Cup | Unshielded | Cover, Strain Relief | Black | 20VDC | 5 A | 0.374" (9.50mm) | - | - | -25°C ~ 70°C | ||
903 In Stock 200 Factory | 1 : ¥14.78000 Bulk | - | Bulk | Active | Plug | Female | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder | Unshielded | Strain Relief | Black | 12VDC | 5 A | 0.543" (13.80mm) | - | - | - | ||
566 In Stock | 1 : ¥15.27000 Cut Tape (CT) 200 : ¥11.85825 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Jack | Female | 5.10mm ID (0.201"), 7.40mm OD (0.291") | 0.196" (5.00mm ID), 0.291" (7.40mm OD) | 4 Conductors, 4 Contacts | Does Not Contain Switch | Through Hole, Right Angle | - | Solder | Shielded | Board Guide | - | 24VDC | 8 A | 0.354" (9.00mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
123 In Stock | 1 : ¥26.19000 Bulk | Bulk | Active | Plug | Male | 4.30mm ID (0.169"), 6.50mm OD (0.256") | 0.169" (4.30mm ID), 0.256" (6.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder | Unshielded | Strain Relief | Black | 18VDC | 2 A | 0.374" (9.50mm) | - | - | -20°C ~ 70°C | |||
204 In Stock | 1 : ¥7.64000 Bag | - | Bag | Active | Plug | Female | 3.00mm ID (0.118"), 6.50mm OD (0.256") | 0.118" (3.00mm ID), 0.256" (6.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet | Unshielded | - | Black | 20VDC | 8 A | 0.728" (18.50mm) | - | UL94 V-0 | -25°C ~ 70°C | ||
56 In Stock | 1 : ¥26.19000 Bulk | Bulk | Active | Jack | Female | JSBJ4 | - | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount | Bulkhead - Rear Side Nut | Solder | Unshielded | - | Black | 13.5VAC/DC | 2 A | - | - | - | -20°C ~ 70°C |