26647201RP2

DigiKey Part Number
2664S-36-ND
Manufacturer
Manufacturer Product Number
26647201RP2
Description
CONN HEADER VERT 72POS 2MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 72 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
26647201RP2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.150" (3.81mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.327" (8.30mm)
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.90000¥61.90
25¥52.86440¥1,321.61
100¥48.99690¥4,899.69
500¥41.26050¥20,630.25
1,000¥36.10294¥36,102.94
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 2POS
In-Stock: 1959
Unit Price: ¥2.96000
CONN HEADER VERT 4POS 2MM
In-Stock: 0
Unit Price: ¥5.01000
CONN HEADER VERT 6POS 2MM
In-Stock: 618
Unit Price: ¥6.90000
CONN HEADER VERT 8POS 2MM
In-Stock: 535
Unit Price: ¥9.11000
CONN HEADER VERT 10POS 2MM
In-Stock: 317
Unit Price: ¥11.41000