CAFL4U(L)/110

DigiKey Part Number
1920-1257-ND
Manufacturer
Manufacturer Product Number
CAFL4U(L)/110
Description
CONN TERM BLK DISCONN 10-22AWG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Gray 10-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse, Lever
Number of Positions
2
Number of Levels
1
Terminal - Width
9.0mm
Termination Style
Screw
Current - IEC
6.3 A
Voltage - IEC
1000V
Current - UL
16 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-22 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
Diode, LED
Color
Gray
Fuse Type
6.3mm x 32mm
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
9.5mm
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.90000¥61.90
10¥48.78300¥487.83
25¥46.40520¥1,160.13
50¥42.12120¥2,106.06
100¥40.45630¥4,045.63
250¥35.69656¥8,924.14
500¥33.31686¥16,658.43
1,000¥30.93709¥30,937.09
Manufacturers Standard Package