Heavy Duty Connector Housings, Hoods, Bases

Results: 2
Connector Type
Base - Panel MountHood
Style
Bottom EntrySide Entry
Thread Size
-M25
Size / Dimension
2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm)3.150" L x 1.709" W x 1.165" H (80.00mm x 43.40mm x 29.60mm)
Features
-Cover
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Style
Size
Lock Location
Thread Size
Size / Dimension
Housing Color
Features
Ingress Protection
Housing Material
Housing Finish
Operating Temperature
19370060546
19370060546
CONN HOOD SIDE ENTRY SZ6B M25
HARTING
2
In Stock
1 : ¥898.32000
Bulk
Bulk
Active
Hood
Side Entry
6B
Locking Clip (1) on Base Bottom
M25
2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm)
Black
-
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
09370060318
09370060318
CONN BASE BOTTOM ENTRY SZ6B
HARTING
1
In Stock
1 : ¥1,283.51000
Bulk
Bulk
Active
Base - Panel Mount
Bottom Entry
6B
Locking Clip (1) on Base Bottom
-
3.150" L x 1.709" W x 1.165" H (80.00mm x 43.40mm x 29.60mm)
Black
Cover
IP65 - Dust Tight, Water Resistant
Aluminum, Die Cast
Powder Coated
-40°C ~ 125°C
Showing
of 2

Heavy Duty Connector Housings, Hoods, Bases


Products within this family are the outermost components of modular connector systems listed as "heavy duty," which serve to hold components known as frames, within which inserts and modules are mounted, within which the contacts that carry electrical power or signals are contained. In this context, "heavy duty" refers to a relatively specific range of interconnect products that are typically of rectangular format and characterized by features such as cast metal backshells, guide pins, and pin-and-latch retention mechanisms.