Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Manufacturer
Hirose Electric Co LtdSamtec Inc.
Series
DF40Q Strip® QSH
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Differential Pair Array, FemalePlug, Outer Shroud Contacts
Number of Positions
4060
Pitch
0.016" (0.40mm)0.020" (0.50mm)
Features
Board Guide, Ground Bus (Plane), Pick and PlaceSolder Retention
Contact Finish Thickness
2.00µin (0.051µm)3.00µin (0.076µm)
Mated Stacking Heights
1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
Height Above Board
0.045" (1.14mm)0.128" (3.25mm)
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
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
28,218
In Stock
1 : ¥10.59000
Cut Tape (CT)
5,000 : ¥4.88359
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
60
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
2.00µin (0.051µm)
1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm
0.045" (1.14mm)
QSH-020-01-L-D-DP-A
QSH-020-01-F-D-DP-A-K-TR
CONN DIFF ARRAY RCP 40P SMD GOLD
Samtec Inc.
1,536
In Stock
1 : ¥55.00000
Cut Tape (CT)
475 : ¥48.02581
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Differential Pair Array, Female
40
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
3.00µin (0.076µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.