Edgeboard Connectors

Results: 3
Number of Positions/Bay/Row
11; 3811; 71
Number of Positions
98164
Contact Finish Thickness
15.0µin (0.38µm)30.0µin (0.76µm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Gender
Number of Positions/Bay/Row
Number of Positions
Card Thickness
Number of Rows
Pitch
Read Out
Features
Mounting Type
Termination
Contact Material
Contact Finish
Contact Finish Thickness
Contact Type
Color
Flange Feature
Operating Temperature
4-2337939-3
4-2337939-3
CONN PCI EXP FMALE 98POS 0.039
TE Connectivity AMP Connectors
3,134
In Stock
1 : ¥67.32000
Tray
-
Tray
Active
PCI Express™
Female
11; 38
98
0.062" (1.57mm)
2
0.039" (1.00mm)
Dual
Board Guide, Locking Ramp, Pick and Place, Solder Retention
Surface Mount
Solder
Copper Alloy
Gold
15.0µin (0.38µm)
Cantilever
Black
-
-40°C ~ 85°C
5-2337939-4
5-2337939-4
CONN PCI EXP FMALE 164POS 0.039
TE Connectivity AMP Connectors
1,843
In Stock
1 : ¥79.14000
Tray
-
Tray
Active
PCI Express™
Female
11; 71
164
0.062" (1.57mm)
2
0.039" (1.00mm)
Dual
Board Guide, Locking Ramp, Pick and Place, Solder Retention
Surface Mount
Solder
Copper Alloy
Gold
30.0µin (0.76µm)
Cantilever
Black
-
-40°C ~ 85°C
5-2337939-3
5-2337939-3
CONN PCI EXP FMALE 98POS 0.039
TE Connectivity AMP Connectors
4,304
In Stock
1 : ¥48.60000
Tray
-
Tray
Active
PCI Express™
Female
11; 38
98
0.062" (1.57mm)
2
0.039" (1.00mm)
Dual
Board Guide, Locking Ramp, Pick and Place, Solder Retention
Surface Mount
Solder
Copper Alloy
Gold
30.0µin (0.76µm)
Cantilever
Black
-
-40°C ~ 85°C
Showing
of 3

Edgeboard Connectors


Card edge or edgeboard connectors are a style of connector system in which (typically) a pattern of exposed copper regions at the periphery of a printed circuit board constitutes one-half of a mating connector pair. A common use case being the connection of accessory cards such as graphics accelerators to computer motherboards in desktop PC applications, they offer a relatively low-cost, high density interconnect option for applications where durability is not a primary concern.