5-2337939-4 | |
---|---|
DigiKey Part Number | 17-5-2337939-4-ND |
Manufacturer | |
Manufacturer Product Number | 5-2337939-4 |
Description | CONN PCI EXP FMALE 164POS 0.039 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 5-2337939-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 11; 71 | |
Number of Positions | 164 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.14000 | ¥79.14 |
10 | ¥71.25300 | ¥712.53 |
25 | ¥67.12000 | ¥1,678.00 |
40 | ¥65.39925 | ¥2,615.97 |
80 | ¥63.67838 | ¥5,094.27 |
240 | ¥56.79442 | ¥13,630.66 |
440 | ¥53.35255 | ¥23,475.12 |
960 | ¥47.15669 | ¥45,270.42 |