Coaxial Connector (RF) Assemblies

Results: 6
Manufacturer
Amphenol RFCinch Connectivity Solutions JohnsonRosenbergerSamtec Inc.
Packaging
BulkCut Tape (CT)Tape & Reel (TR)Tray
Connector Style
SMASMBSMPU.FL (UMCC), IPEX MHFI
Connector Type
Jack, Female SocketPlug, Male PinReceptacle, Male Pin
Mounting Type
Board Edge, End LaunchSurface MountSurface Mount, Through HoleThrough Hole
Fastening Type
Snap-OnThreaded
Frequency - Max
4 GHz6 GHz12.4 GHz26.5 GHz40 GHz
Features
-Limited Detent
Housing Color
-Gold
Center Contact Material
Beryllium CopperBrassPhosphor Bronze
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
RSP-12281-01
RSP-122811-01
CONN UMC RCPT STR 50 OHM SMD
Samtec Inc.
21,966
In Stock
1 : ¥10.10000
Cut Tape (CT)
5,000 : ¥4.87546
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
U.FL (UMCC), IPEX MHFI
Receptacle, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
-
-
Phosphor Bronze
59S101-400L5
59S101-400L5
CONN SMB PLUG STR 50OHM PCB
Rosenberger
8,874
In Stock
1 : ¥34.15000
Bulk
-
Bulk
Active
SMB
Plug, Male Pin
Solder
Solder
50 Ohms
Through Hole
-
-
Snap-On
4 GHz
1
-
Gold
-
Brass
19S101-40ML5
19S101-40ML5
CONN SMP PLUG STR 50OHM SMD
Rosenberger
11,125
In Stock
1 : ¥55.41000
Bulk
-
Bulk
Active
SMP
Plug, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
26.5 GHz
1
Limited Detent
Gold
-
Brass
142-0761-861, 142-0771-831,142-0761-891
142-0771-831
CONN SMA JACK STR 50OHM EDGE MNT
Cinch Connectivity Solutions Johnson
4,988
In Stock
1 : ¥106.48000
Bulk
-
Bulk
Active
SMA
Jack, Female Socket
Solder
Solder
50 Ohms
Board Edge, End Launch
-
-
Threaded
26.5 GHz
1
-
Gold
-
Beryllium Copper
19S102-40ML5
19S102-40ML5
CONN SMP PLUG STR 50OHM SMD
Rosenberger
1,119
In Stock
1 : ¥147.20000
Tray
-
Tray
Active
SMP
Plug, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
40 GHz
1
Limited Detent
Gold
-
Beryllium Copper
132134-15
132134-15
CONN SMA JACK STR 50 OHM SMD
Amphenol RF
0
In Stock
Check Lead Time
1 : ¥136.11000
Bulk
-
Bulk
Active
SMA
Jack, Female Socket
Solder
Solder
50 Ohms
Surface Mount, Through Hole
-
-
Threaded
12.4 GHz
1
-
Gold
-
Beryllium Copper
Showing
of 6

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.